
ZXCT199B2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199B2DW-7-ND |
Manufacturer | |
Manufacturer Product Number | ZXCT199B2DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21320 € | 5,33 € |
| 100 | 0,18440 € | 18,44 € |
| 250 | 0,17064 € | 42,66 € |
| 500 | 0,16232 € | 81,16 € |
| 1.000 | 0,15547 € | 155,47 € |
| 3.000 | 0,14702 € | 441,06 € |
| 6.000 | 0,14289 € | 857,34 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

