
ZXCT1085E5TA | |
|---|---|
DigiKey Part Number | ZXCT1085E5TATR-ND - Tape & Reel (TR) ZXCT1085E5TACT-ND - Cut Tape (CT) ZXCT1085E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1085E5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High-Side | Supplier Device Package SOT-25 |
Voltage - Input 2.7V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78000 € | 19,50 € |
| 100 | 0,69120 € | 69,12 € |
| 250 | 0,64884 € | 162,21 € |
| 500 | 0,62334 € | 311,67 € |
| 1.000 | 0,61441 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57635 € | 1.729,05 € |
| 6.000 | 0,56365 € | 3.381,90 € |
| 9.000 | 0,55729 € | 5.015,61 € |
| 15.000 | 0,55024 € | 8.253,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

