8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1030N8TA

DigiKey Part Number
ZXCT1030N8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCT1030N8TA
Description
IC CURRENT MONITOR 3% 8SO
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
2.2V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.