
ZXCT1030N8TA | |
---|---|
DigiKey Part Number | ZXCT1030N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCT1030N8TA |
Description | IC CURRENT MONITOR 3% 8SO |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 2.2V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |