
ZXCT1009T8TA | |
|---|---|
DigiKey Part Number | ZXCT1009T8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCT1009T8TA |
Description | IC CURRENT MONITOR 1% SM8 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 9.98mA SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 9.98mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |

