
ZXCT1008QFTA | |
|---|---|
DigiKey Part Number | 31-ZXCT1008QFTATR-ND - Tape & Reel (TR) 31-ZXCT1008QFTACT-ND - Cut Tape (CT) 31-ZXCT1008QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1008QFTA |
Description | IC CURRENT MONITOR 1% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 25mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 25mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,43870 € | 43,87 € |
| 250 | 0,40980 € | 102,45 € |
| 500 | 0,39242 € | 196,21 € |
| 1.000 | 0,37921 € | 379,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36038 € | 1.081,14 € |
| 6.000 | 0,35171 € | 2.110,26 € |
| 9.000 | 0,34737 € | 3.126,33 € |
| 15.000 | 0,34257 € | 5.138,55 € |
| 21.000 | 0,33976 € | 7.134,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

