


ZXCD50STEVAL | |
|---|---|
DigiKey Part Number | ZXCD50STEVAL-ND |
Manufacturer | |
Manufacturer Product Number | ZXCD50STEVAL |
Description | EVAL BOARD FOR ZXCD1000 |
Customer Reference | |
Detailed Description | ZXCD1000 Acoustar™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 50W x 2 @ 4Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 13V ~ 25V |
Series | Utilized IC / Part ZXCD1000 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |

