16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN
ZXCD1210JB16TA

ZXCD1210JB16TA

DigiKey Part Number
ZXCD1210JB16DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCD1210JB16TA
Description
IC MODULATOR 16QFN
Customer Reference
Detailed Description
Audio Modulator 1 Channel 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
Applications
Pre-Amplifier
Number of Channels
1
Interface
Analog
Voltage - Supply
12V ~ 18V
Operating Temperature
-40°C ~ 70°C (TA)
Specifications
Class D
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.