
ZXCD1000EQ16TC | |
|---|---|
DigiKey Part Number | ZXCD1000EQ16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCD1000EQ16TC |
Description | IC AMP CLASS D STEREO 1W 16QSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-QSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 12V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Supplier Device Package | 16-QSOP-EP | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |

