
ZX5T851ASTZ | |
|---|---|
DigiKey Part Number | ZX5T851ASTZDICT-ND - Cut Tape (CT) ZX5T851ASTZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZX5T851ASTZ |
Description | TRANS NPN 60V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.5 A 130MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,65020 € | 65,02 € |
| 500 | 0,51234 € | 256,17 € |
| 1.000 | 0,46800 € | 468,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43071 € | 861,42 € |
| 4.000 | 0,39934 € | 1.597,36 € |
| 6.000 | 0,38337 € | 2.300,22 € |
| 10.000 | 0,36542 € | 3.654,20 € |
| 14.000 | 0,35500 € | 4.970,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

