ZVP4525GTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 10.910
Unit Price: 1,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.000
Unit Price: 0,77000 €
Datasheet
P-Channel 250 V 265mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP4525GTC

DigiKey Part Number
ZVP4525GTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZVP4525GTC
Description
MOSFET P-CH 250V 265MA SOT223
Customer Reference
Detailed Description
P-Channel 250 V 265mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 10V
Rds On (Max) @ Id, Vgs
14Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.45 nC @ 10 V
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types