
ZVP1320FTC | |
|---|---|
DigiKey Part Number | ZVP1320FTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVP1320FTC |
Description | MOSFET P-CH 200V 35MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 35mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

