ZVP0545ASTZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 580
Unit Price: 1,89000 €
Datasheet
P-Channel 450 V 45mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP0545ASTZ

DigiKey Part Number
ZVP0545ASTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVP0545ASTZ
Description
MOSFET P-CH 450V 45MA E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 450 V 45mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,54512 €1.090,24 €
4.0000,51959 €2.078,36 €
Manufacturers Standard Package
Unit Price without VAT:0,54512 €
Unit Price with VAT:0,64869 €