
ZVN4525GTA | |
|---|---|
DigiKey Part Number | ZVN4525GTR-ND - Tape & Reel (TR) ZVN4525GCT-ND - Cut Tape (CT) ZVN4525GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4525GTA |
Description | MOSFET N-CH 250V 310MA SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 310mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN4525GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.65 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72900 € | 7,29 € |
| 100 | 0,48240 € | 48,24 € |
| 500 | 0,37636 € | 188,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33199 € | 331,99 € |
| 2.000 | 0,30415 € | 608,30 € |
| 3.000 | 0,28996 € | 869,88 € |
| 5.000 | 0,27402 € | 1.370,10 € |
| 7.000 | 0,26458 € | 1.852,06 € |
| 10.000 | 0,26073 € | 2.607,30 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |






