
ZVN4306GTA | |
|---|---|
DigiKey Part Number | ZVN4306GTR-ND - Tape & Reel (TR) ZVN4306GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4306GTA |
Description | MOSFET N-CH 60V 2.1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta) 3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN4306GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,74440 € | 74,44 € |
| 500 | 0,59122 € | 295,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52567 € | 525,67 € |
| 2.000 | 0,48548 € | 970,96 € |
| 3.000 | 0,46500 € | 1.395,00 € |
| 5.000 | 0,45344 € | 2.267,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

