
ZVN4206ASTOB | |
|---|---|
DigiKey Part Number | ZVN4206ASTOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVN4206ASTOB |
Description | MOSFET N-CH 60V 600MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 60 V 600mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 1.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package E-Line (TO-92 compatible) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |

