
ZV933V2TA | |
|---|---|
DigiKey Part Number | ZV933V2TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV933V2TA |
Description | DIODE VARACTOR 12V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZV933V2TA Models |
Category | Diode Type Single |
Manufacturer Diodes Incorporated | Q @ Vr, F 150 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-79, SOD-523 |
Capacitance @ Vr, F 12pF @ 4V, 50MHz | Supplier Device Package SOD-523 |
Voltage - Peak Reverse (Max) 12 V | Base Product Number |

