
ZUMT618TC | |
|---|---|
DigiKey Part Number | ZUMT618TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZUMT618TC |
Description | TRANS NPN 20V 1.25A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.25 A 210MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 385 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |


