ZTX869STZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.521
Unit Price: 1,62000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX869STZ

DigiKey Part Number
ZTX869STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX869STZ
Description
TRANS NPN 25V 5A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 1V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,43226 €864,52 €
4.0000,40120 €1.604,80 €
6.0000,38538 €2.312,28 €
10.0000,38189 €3.818,90 €
Manufacturers Standard Package
Unit Price without VAT:0,43226 €
Unit Price with VAT:0,51439 €