
ZTX855STZ | |
|---|---|
DigiKey Part Number | ZTX855STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX855STZ |
Description | TRANS NPN 150V 4A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 4 A 90MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38541 € | 770,82 € |
| 4.000 | 0,35703 € | 1.428,12 € |
| 6.000 | 0,34257 € | 2.055,42 € |
| 10.000 | 0,33348 € | 3.334,80 € |
| Unit Price without VAT: | 0,38541 € |
|---|---|
| Unit Price with VAT: | 0,45864 € |


