
ZTX705STZ | |
|---|---|
DigiKey Part Number | ZTX705STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX705STZ |
Description | TRANS PNP DARL 120V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33559 € | 671,18 € |
| 4.000 | 0,31014 € | 1.240,56 € |
| 6.000 | 0,29717 € | 1.783,02 € |
| 10.000 | 0,28292 € | 2.829,20 € |
| Unit Price without VAT: | 0,33559 € |
|---|---|
| Unit Price with VAT: | 0,39935 € |

