ZTX696BSTOB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33881 €
Datasheet

Similar


onsemi
In Stock: 2.606
Unit Price: 0,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX696BSTOB

DigiKey Part Number
ZTX696BSTOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX696BSTOB
Description
TRANS NPN 180V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 200mA, 5V
Power - Max
1 W
Frequency - Transition
70MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes