Parametric Equivalent

ZTX694BSTOB | |
|---|---|
DigiKey Part Number | ZTX694BSTOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX694BSTOB |
Description | TRANS NPN 120V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 500 mA 130MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX694BSTZ | Diodes Incorporated | 9.731 | 31-ZTX694BSTZCT-ND | 1,31000 € | Parametric Equivalent |


