
ZTX689B | |
|---|---|
DigiKey Part Number | ZTX689BDI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX689B |
Description | TRANS NPN 20V 3A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,60980 € | 60,98 € |
| 500 | 0,47954 € | 239,77 € |
| 1.000 | 0,43762 € | 437,62 € |
| 4.000 | 0,37271 € | 1.490,84 € |
| 8.000 | 0,34778 € | 2.782,24 € |
| 12.000 | 0,33509 € | 4.021,08 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

