
ZTX651STOB | |
|---|---|
DigiKey Part Number | ZTX651STOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX651STOB |
Description | TRANS NPN 60V 2A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 175MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX651 | Diodes Incorporated | 0 | ZTX651-ND | 1,25000 € | Similar |


