
ZTX618STOA | |
|---|---|
DigiKey Part Number | ZTX618STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX618STOA |
Description | TRANS NPN 20V 3.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3.5 A 140MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 255mV @ 50mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |


