
ZTX614STOA | |
|---|---|
DigiKey Part Number | ZTX614STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX614STOA |
Description | TRANS NPN DARL 100V 0.8A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 500mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1.25V @ 8mA, 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX614STZ | Diodes Incorporated | 0 | ZTX614STZ-ND | 0,30126 € | Direct |


