Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX603STZ

DigiKey Part Number
31-ZTX603STZCT-ND - Cut Tape (CT)
31-ZTX603STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX603STZ
Description
TRANS NPN DARL 80V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,82000 €8,20 €
1000,54440 €54,44 €
5000,42594 €212,97 €
1.0000,38780 €387,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,35573 €711,46 €
4.0000,32874 €1.314,96 €
6.0000,31500 €1.890,00 €
10.0000,29956 €2.995,60 €
14.0000,29042 €4.065,88 €
20.0000,28292 €5.658,40 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €