
ZTX601BSTZ | |
|---|---|
DigiKey Part Number | 31-ZTX601BSTZCT-ND - Cut Tape (CT) 31-ZTX601BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX601BSTZ |
Description | TRANS NPN DARL 160V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 10mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,53760 € | 53,76 € |
| 500 | 0,42064 € | 210,32 € |
| 1.000 | 0,38298 € | 382,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35130 € | 702,60 € |
| 4.000 | 0,32466 € | 1.298,64 € |
| 6.000 | 0,31108 € | 1.866,48 € |
| 10.000 | 0,29583 € | 2.958,30 € |
| 14.000 | 0,28681 € | 4.015,34 € |
| 20.000 | 0,27940 € | 5.588,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

