
ZTX601B | |
|---|---|
DigiKey Part Number | ZTX601B-ND |
Manufacturer | |
Manufacturer Product Number | ZTX601B |
Description | TRANS NPN DARL 160V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 10mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 500mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82000 € | 8,20 € |
| 100 | 0,54440 € | 54,44 € |
| 500 | 0,42594 € | 212,97 € |
| 1.000 | 0,38780 € | 387,80 € |
| 4.000 | 0,32874 € | 1.314,96 € |
| 8.000 | 0,30606 € | 2.448,48 € |
| 12.000 | 0,29451 € | 3.534,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

