Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX458STZ

DigiKey Part Number
31-ZTX458STZCT-ND - Cut Tape (CT)
31-ZTX458STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX458STZ
Description
TRANS NPN 400V 0.3A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP44TAonsemi4.545KSP44TACT-ND0,54000 €Similar
KSP44TFonsemi5.189KSP44TFCT-ND0,54000 €Similar
In-Stock: 325
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75400 €7,54 €
1000,49820 €49,82 €
5000,38864 €194,32 €
1.0000,35335 €353,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,32366 €647,32 €
4.0000,29868 €1.194,72 €
6.0000,28596 €1.715,76 €
10.0000,27167 €2.716,70 €
14.0000,26321 €3.684,94 €
20.0000,25499 €5.099,80 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €