
ZTX457STZ | |
|---|---|
DigiKey Part Number | 31-ZTX457STZCT-ND - Cut Tape (CT) 31-ZTX457STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX457STZ |
Description | TRANS NPN 300V 0.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,37070 € | 37,07 € |
| 500 | 0,28564 € | 142,82 € |
| 1.000 | 0,25824 € | 258,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23518 € | 470,36 € |
| 4.000 | 0,21578 € | 863,12 € |
| 6.000 | 0,20590 € | 1.235,40 € |
| 10.000 | 0,19479 € | 1.947,90 € |
| 14.000 | 0,18821 € | 2.634,94 € |
| 20.000 | 0,18182 € | 3.636,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

