ZTX453STOA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.634
Unit Price: 0,99000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX453STOA

DigiKey Part Number
ZTX453STOA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX453STOA
Description
TRANS NPN 100V 1A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
700mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX453STZDiodes Incorporated3.63431-ZTX453STZCT-ND0,99000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes