
ZTX450STZ | |
|---|---|
DigiKey Part Number | 31-ZTX450STZCT-ND - Cut Tape (CT) 31-ZTX450STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX450STZ |
Description | TRANS NPN 45V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Transistor Type | Package / Case E-Line-3 |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package E-Line (TO-92 compatible) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 250mV @ 15mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45160 € | 45,16 € |
| 500 | 0,35100 € | 175,50 € |
| 1.000 | 0,31862 € | 318,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29137 € | 582,74 € |
| 4.000 | 0,26844 € | 1.073,76 € |
| 6.000 | 0,25676 € | 1.540,56 € |
| 10.000 | 0,24363 € | 2.436,30 € |
| 14.000 | 0,23587 € | 3.302,18 € |
| 20.000 | 0,22832 € | 4.566,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

