ZTX325STZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 32.680
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: 0,62000 €
Datasheet
RF Transistor NPN 15V 50mA 1.3GHz 350mW Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX325STZ

DigiKey Part Number
ZTX325STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX325STZ
Description
RF TRANS NPN 15V 1.3GHZ E-LINE
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.3GHz 350mW Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.3GHz
Noise Figure (dB Typ @ f)
5dB @ 500MHz
Gain
53dB
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 2mA, 1V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types