Similar
Similar
Similar

ZTX325 | |
|---|---|
DigiKey Part Number | ZTX325-ND |
Manufacturer | |
Manufacturer Product Number | ZTX325 |
Description | RF TRANS NPN 15V 1.3GHZ E-LINE |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.3GHz 350mW Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.3GHz | |
Noise Figure (dB Typ @ f) | 5dB @ 500MHz | |
Gain | 53dB | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 2mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |



