
ZTX1053A | |
|---|---|
DigiKey Part Number | 31-ZTX1053A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX1053A |
Description | TRANS NPN 75V 3A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,54130 € | 54,13 € |
| 500 | 0,42432 € | 212,16 € |
| 1.000 | 0,38667 € | 386,67 € |
| 4.000 | 0,32838 € | 1.313,52 € |
| 8.000 | 0,30599 € | 2.447,92 € |
| 12.000 | 0,30230 € | 3.627,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |




