Bipolar (BJT) Transistor NPN 17.5 V 4 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX1048ASTZ

DigiKey Part Number
ZTX1048ASTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX1048ASTZ
Description
TRANS NPN 17.5V 4A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 17.5 V 4 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
17.5 V
Vce Saturation (Max) @ Ib, Ic
245mV @ 20mA, 4A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,39200 €784,00 €
4.0000,36331 €1.453,24 €
6.0000,34870 €2.092,20 €
10.0000,34102 €3.410,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39200 €
Unit Price with VAT:0,46648 €