
ZTL432AFTA | |
|---|---|
DigiKey Part Number | ZTL432AFTR-ND - Tape & Reel (TR) ZTL432AFCT-ND - Cut Tape (CT) ZTL432AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL432AFTA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10480 € | 2,62 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08208 € | 20,52 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07390 € | 73,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06935 € | 208,05 € |
| 6.000 | 0,06712 € | 402,72 € |
| 9.000 | 0,06601 € | 594,09 € |
| 15.000 | 0,06477 € | 971,55 € |
| 21.000 | 0,06405 € | 1.345,05 € |
| 30.000 | 0,06336 € | 1.900,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

