SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTL431BQFTA

DigiKey Part Number
31-ZTL431BQFTATR-ND - Tape & Reel (TR)
31-ZTL431BQFTACT-ND - Cut Tape (CT)
31-ZTL431BQFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTL431BQFTA
Description
IC VREF SHUNT 2.5V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.605
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33300 €3,33 €
250,29800 €7,45 €
1000,25940 €25,94 €
2500,24096 €60,24 €
5000,22988 €114,94 €
1.0000,22075 €220,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20947 €628,41 €
6.0000,20395 €1.223,70 €
9.0000,20118 €1.810,62 €
15.0000,19812 €2.971,80 €
21.0000,19633 €4.122,93 €
30.0000,19461 €5.838,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €