
ZTL431BQFFTA | |
|---|---|
DigiKey Part Number | ZTL431BQFFTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTL431BQFFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23F |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23F |
Datasheet | Datasheet |
Category | Temperature Coefficient 63ppm/°C |
Manufacturer Diodes Incorporated | Current - Cathode 600 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Max) 20 V | Supplier Device Package SOT-23F |
Current - Output 100 mA | Base Product Number |
Tolerance ±0.5% |

