
ZSCT1555D8 | |
|---|---|
DigiKey Part Number | ZSCT1555D8-ND |
Manufacturer | |
Manufacturer Product Number | ZSCT1555D8 |
Description | IC OSC SINGLE TIMER 330KHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 330kHz 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 150 µA |
Manufacturer Diodes Incorporated | Operating Temperature -20°C ~ 100°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 330kHz | Base Product Number |
Voltage - Supply 0.9V ~ 6V |

