Similar

ZRC500A03STOA | |
|---|---|
DigiKey Part Number | ZRC500A03STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRC500A03STOA |
Description | IC VREF SHUNT 3% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±3% 5 mA TO-92 |
Datasheet | Datasheet |
Category | Temperature Coefficient 90ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 25 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92 |
Current - Output 5 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C50ILPR | Texas Instruments | 15.373 | 296-21581-1-ND | 0,81000 € | Similar |


