
ZRC400F01TA | |
|---|---|
DigiKey Part Number | ZRC400F01TR-ND - Tape & Reel (TR) ZRC400F01CT-ND - Cut Tape (CT) ZRC400F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC400F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRC400F01TA Models |
Category | Temperature Coefficient 90ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 90µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 23 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 5 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,70320 € | 17,58 € |
| 100 | 0,62200 € | 62,20 € |
| 250 | 0,58328 € | 145,82 € |
| 500 | 0,55992 € | 279,96 € |
| 1.000 | 0,54953 € | 549,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51695 € | 1.550,85 € |
| 6.000 | 0,50532 € | 3.031,92 € |
| 9.000 | 0,49951 € | 4.495,59 € |
| 15.000 | 0,49306 € | 7.395,90 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


