
ZRC330QF01TA | |
|---|---|
DigiKey Part Number | 31-ZRC330QF01TATR-ND - Tape & Reel (TR) 31-ZRC330QF01TACT-ND - Cut Tape (CT) 31-ZRC330QF01TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC330QF01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 75µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45290 € | 45,29 € |
| 250 | 0,42332 € | 105,83 € |
| 500 | 0,40546 € | 202,73 € |
| 1.000 | 0,39258 € | 392,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37259 € | 1.117,77 € |
| 6.000 | 0,36371 € | 2.182,26 € |
| 9.000 | 0,35926 € | 3.233,34 € |
| 15.000 | 0,35433 € | 5.314,95 € |
| 21.000 | 0,35145 € | 7.380,45 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

