Shunt Voltage Reference IC Fixed 3.3V V ±3% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC330F03TA

DigiKey Part Number
ZRC330F03TR-ND - Tape & Reel (TR)
ZRC330F03CT-ND - Cut Tape (CT)
ZRC330F03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRC330F03TA
Description
IC VREF SHUNT 3% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±3% 5 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±3%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
43µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.195
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61800 €6,18 €
250,55760 €13,94 €
1000,49090 €49,09 €
2500,45916 €114,79 €
5000,43998 €219,99 €
1.0000,42727 €427,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40474 €1.214,22 €
6.0000,39521 €2.371,26 €
9.0000,39043 €3.513,87 €
15.0000,38515 €5.777,25 €
21.0000,38206 €8.023,26 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €