Shunt Voltage Reference IC Fixed 3.3V V ±2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC330F02TC

DigiKey Part Number
ZRC330F02TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZRC330F02TC
Description
IC VREF SHUNT 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±2% 5 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
43µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types