
ZRB500F03TA | |
|---|---|
DigiKey Part Number | ZRB500F03TR-ND - Tape & Reel (TR) ZRB500F03CT-ND - Cut Tape (CT) ZRB500F03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB500F03TA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±3% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55760 € | 13,94 € |
| 100 | 0,49090 € | 49,09 € |
| 250 | 0,45916 € | 114,79 € |
| 500 | 0,43998 € | 219,99 € |
| 1.000 | 0,42727 € | 427,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40474 € | 1.214,22 € |
| 6.000 | 0,39521 € | 2.371,26 € |
| 9.000 | 0,39043 € | 3.513,87 € |
| 15.000 | 0,38515 € | 5.777,25 € |
| 21.000 | 0,38206 € | 8.023,26 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

