
ZR431LF01TA | |
|---|---|
DigiKey Part Number | ZR431LF01TR-ND - Tape & Reel (TR) ZR431LF01CT-ND - Cut Tape (CT) ZR431LF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431LF01TA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR431LF01TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 25 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,35460 € | 177,30 € |
| 1.000 | 0,34146 € | 341,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32522 € | 975,66 € |
| 6.000 | 0,31727 € | 1.903,62 € |
| 9.000 | 0,31329 € | 2.819,61 € |
| 15.000 | 0,30888 € | 4.633,20 € |
| 21.000 | 0,30631 € | 6.432,51 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

