
ZR431F005TA | |
|---|---|
DigiKey Part Number | ZR431F005TATR-ND - Tape & Reel (TR) ZR431F005TACT-ND - Cut Tape (CT) ZR431F005TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431F005TA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR431F005TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 55ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24564 € | 61,41 € |
| 500 | 0,23434 € | 117,17 € |
| 1.000 | 0,22501 € | 225,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21350 € | 640,50 € |
| 6.000 | 0,20787 € | 1.247,22 € |
| 9.000 | 0,20504 € | 1.845,36 € |
| 15.000 | 0,20192 € | 3.028,80 € |
| 21.000 | 0,20009 € | 4.201,89 € |
| 30.000 | 0,19833 € | 5.949,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



